
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 0.945" (24.00mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Material Polyolefin (PO) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 24 | Operating Temperature -40°C ~ 105°C |
Pitch | Ratings UL Style 21682 |
Length 98.4' (30.00m) | Features Zippable |
Wire Gauge 28 AWG | Conductor Material Copper, Tinned |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |





