
HF625/20-100M | |
|---|---|
DigiKey Part Number | HF20S-100-ND 19-HF625/20-100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF625/20-100M |
Description | CBL RIBN 20COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 5 | 5,00600 € | 25,03 € |
| 10 | 4,53800 € | 45,38 € |
| 25 | 3,98400 € | 99,60 € |
| 50 | 3,61060 € | 180,53 € |
| 100 | 3,27340 € | 327,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27340 € | 327,34 € |
| 200 | 2,96985 € | 593,97 € |
| 300 | 2,80677 € | 842,03 € |
| 500 | 2,61550 € | 1.307,75 € |
| 700 | 2,61040 € | 1.827,28 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |





