
HF625/16-100M | |
|---|---|
DigiKey Part Number | HF16S-100-ND |
Manufacturer | |
Manufacturer Product Number | HF625/16-100M |
Description | CBL RIBN 16COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.630" (16.00mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 328.1' (100.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,45000 € | 384,45 € |
| 2 | 348,37500 € | 696,75 € |
| 3 | 328,86667 € | 986,60 € |
| 5 | 305,88000 € | 1.529,40 € |
| 7 | 291,66571 € | 2.041,66 € |
| 10 | 277,36500 € | 2.773,65 € |
| Unit Price without VAT: | 384,45000 € |
|---|---|
| Unit Price with VAT: | 457,49550 € |






