
HF625/12-100M | |
|---|---|
DigiKey Part Number | HF12S-100-ND 19-HF625/12-100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF625/12-100M |
Description | CBL RIBN 12COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 12 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.472" (11.99mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 12 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 328.1' (100.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 5 | 3,56000 € | 17,80 € |
| 10 | 3,22600 € | 32,26 € |
| 25 | 2,83240 € | 70,81 € |
| 50 | 2,56680 € | 128,34 € |
| 100 | 2,32690 € | 232,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,41990 € | 241,99 € |
| 200 | 2,19505 € | 439,01 € |
| 300 | 2,07413 € | 622,24 € |
| 500 | 1,93228 € | 966,14 € |
| 700 | 1,84491 € | 1.291,44 € |
| 1.000 | 1,75725 € | 1.757,25 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |






