Flat Ribbon Cable Gray 8 Conductors 0.039" (1.00mm) Flat Cable 164.0' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF625/08-100M

DigiKey Part Number
HF08S-50-ND
Manufacturer
Manufacturer Product Number
HF625/08-100M
Description
CBL RIBN 8COND 0.039 GRAY 164'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 8 Conductors 0.039" (1.00mm) Flat Cable 164.0' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
8
Pitch
Length
164.0' (50.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.315" (8.00mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 8COND 0.039 GRAY 328.1'
In-Stock: 111
Unit Price: 2,69000 €
CBL RIBN 8COND 0.039 GRAY 229.7'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 GRAY 98.4'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 GRAY 32.8'
In-Stock: 0
Unit Price: