Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF539/64

DigiKey Part Number
HF64G-1-ND
Manufacturer
Manufacturer Product Number
HF539/64
Description
CBL RIBN 64COND 0.05 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
3.200" (81.28mm)
Packaging
Box
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
64
Ratings
UL Style 21682
Pitch
Features
Zippable
Length
1.00' (304.80mm)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
19 Strands / 40 AWG
First Conductor Mark
Blue
Shielding
Unshielded
Current Rating (Amps)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 64COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: 6,14717 €
CBL RIBN 64COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 64COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 64COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 64COND 0.05 GRAY 5'
In-Stock: 0
Unit Price: