
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 1.500" (38.10mm) |
Series | Jacket (Insulation) Material Polyolefin (PO) |
Packaging Box | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 21682 |
Number of Conductors 30 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 1.00' (304.80mm) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 19 Strands / 40 AWG | Current Rating (Amps) 1 A |
Shielding Unshielded | Base Product Number |
Jacket Color |






