Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF539/14

DigiKey Part Number
HF14G-50-ND
Manufacturer
Manufacturer Product Number
HF539/14
Description
CBL RIBN 14COND 0.05 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ribbon Thickness
0.035" (0.89mm)
Mfr
Ribbon Width
0.700" (17.78mm)
Series
Jacket (Insulation) Material
Polyolefin (PO)
Packaging
Box
Voltage
300 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C
Cable Type
Flat Cable
Ratings
UL Style 21682
Number of Conductors
14
Features
Zippable
Pitch
Conductor Material
Copper, Tinned
Length
50.0' (15.24m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Blue
Conductor Strand
19 Strands / 40 AWG
Current Rating (Amps)
1 A
Shielding
Unshielded
Base Product Number
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 14COND 0.05 GRAY 100'
In-Stock: 841
Unit Price: 3,57000 €
CBL RIBN 14COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 GRAY 1'
In-Stock: 0
Unit Price: