
HF447/60 100' | |
|---|---|
DigiKey Part Number | 3M156346-100-ND 19-HF447/60100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF447/60 100' |
Description | CBL RIBN 60COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 60 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.025" (0.64mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Ribbon Width 1.500" (38.10mm) |
Part Status Active | Jacket (Insulation) Material Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 60 | Operating Temperature -40°C ~ 90°C |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 5 | 4,66000 € | 23,30 € |
| 10 | 4,22400 € | 42,24 € |
| 25 | 3,70800 € | 92,70 € |
| 50 | 3,36040 € | 168,02 € |
| 100 | 3,04650 € | 304,65 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 3,16830 € | 316,83 € |
| 200 | 2,87435 € | 574,87 € |
| 300 | 2,71647 € | 814,94 € |
| 500 | 2,53122 € | 1.265,61 € |
| 700 | 2,41716 € | 1.692,01 € |
| 1.000 | 2,30276 € | 2.302,76 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |






