
HF447/50 100' | |
|---|---|
DigiKey Part Number | 3M156345-100-ND 19-HF447/50100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF447/50 100' |
Description | CBL RIBN 50COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 90°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 5 | 4,42600 € | 22,13 € |
| 10 | 4,01300 € | 40,13 € |
| 25 | 3,52320 € | 88,08 € |
| 50 | 3,19280 € | 159,64 € |
| 100 | 2,89450 € | 289,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,68340 € | 368,34 € |
| 200 | 3,34195 € | 668,39 € |
| 300 | 3,15860 € | 947,58 € |
| 500 | 2,94358 € | 1.471,79 € |
| 700 | 2,81120 € | 1.967,84 € |
| 1.000 | 2,67841 € | 2.678,41 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |











