
HF447/40 100' | |
|---|---|
DigiKey Part Number | 3M156344-100-ND 19-HF447/40100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF447/40 100' |
Description | CBL RIBN 40COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 90°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 5 | 4,36200 € | 21,81 € |
| 10 | 3,95400 € | 39,54 € |
| 25 | 3,47080 € | 86,77 € |
| 50 | 3,14520 € | 157,26 € |
| 100 | 2,85120 € | 285,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,96530 € | 296,53 € |
| 200 | 2,69000 € | 538,00 € |
| 300 | 2,54210 € | 762,63 € |
| 500 | 2,36862 € | 1.184,31 € |
| 700 | 2,26179 € | 1.583,25 € |
| 1.000 | 2,15461 € | 2.154,61 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |







