
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.025" (0.64mm) |
Packaging Spool | Ribbon Width 0.650" (16.51mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Material Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 26 | Operating Temperature -40°C ~ 90°C |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37221 € | 1.372,21 € |
| Unit Price without VAT: | 1,37221 € |
|---|---|
| Unit Price with VAT: | 1,63293 € |






