
HF447/20 100'SF | |
|---|---|
DigiKey Part Number | HF447/20100'SF-ND |
Manufacturer | |
Manufacturer Product Number | HF447/20 100'SF |
Description | CBL RIBN 20COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 90°C |
Number of Conductors 20 | Features Splice Free |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43384 € | 1.433,84 € |
| Unit Price without VAT: | 1,43384 € |
|---|---|
| Unit Price with VAT: | 1,70627 € |


