
HF447/14 100'SF | |
|---|---|
DigiKey Part Number | HF447/14100'SF-ND |
Manufacturer | |
Manufacturer Product Number | HF447/14 100'SF |
Description | CBL RIBN 14COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.350" (8.89mm) | |
Jacket (Insulation) Material | Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 90°C | |
Ratings | - | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89294 € | 892,94 € |
| Unit Price without VAT: | 0,89294 € |
|---|---|
| Unit Price with VAT: | 1,06260 € |


