
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.025" (0.64mm) |
Packaging Box | Ribbon Width 2.500" (63.50mm) |
Part Status Discontinued at DigiKey | Jacket (Insulation) Material Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 100 | Operating Temperature -40°C ~ 90°C |
Pitch | Conductor Material Copper, Tinned |
Length 1.00' (304.80mm) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Base Product Number |






