Flat Ribbon Cable Gray 44 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF365/44SF

DigiKey Part Number
MD44R-25-ND
Manufacturer
Manufacturer Product Number
HF365/44SF
Description
CBL RIBN 44COND 0.05 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 44 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
2.200" (55.88mm)
Packaging
Box
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
44
Ratings
UL Style 21682
Pitch
Features
Splice Free, Zippable
Length
25.0' (7.62m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Blue
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 44COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: 2,27970 €
CBL RIBN 44COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 44COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 44COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 44COND 0.05 GRAY 1'
In-Stock: 0
Unit Price: