Direct

HF365/18 | |
|---|---|
DigiKey Part Number | HF365/18-ND |
Manufacturer | |
Manufacturer Product Number | HF365/18 |
Description | CBL RIBN 18COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 18 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.901" (22.88mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 18 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF365/18SF | 3M | 559 | MD18R-100-ND | 2,31000 € | Direct |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 0,79098 € | 395,49 € |
| Unit Price without VAT: | 0,79098 € |
|---|---|
| Unit Price with VAT: | 0,94127 € |


