
HF365/15SF | |
|---|---|
DigiKey Part Number | MD15R-100-ND 19-HF365/15SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/15SF |
Description | CBL RIBN 15COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 15 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,55800 € | 7,79 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,24080 € | 31,02 € |
| 50 | 1,12420 € | 56,21 € |
| 100 | 1,01880 € | 101,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,05960 € | 105,96 € |
| 200 | 0,96055 € | 192,11 € |
| 300 | 0,90730 € | 272,19 € |
| 500 | 0,84476 € | 422,38 € |
| 700 | 0,80619 € | 564,33 € |
| 1.000 | 0,76747 € | 767,47 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |






