
HF365/10NSSF | |
|---|---|
DigiKey Part Number | HF365/10NSSF-ND |
Manufacturer | |
Manufacturer Product Number | HF365/10NSSF |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 21682 |
Pitch | Features Splice Free, Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,53000 € | 112,53 € |
| 2 | 101,99500 € | 203,99 € |
| 3 | 96,28000 € | 288,84 € |
| 5 | 89,53800 € | 447,69 € |
| 7 | 85,35857 € | 597,51 € |
| 10 | 81,14700 € | 811,47 € |
| Unit Price without VAT: | 112,53000 € |
|---|---|
| Unit Price with VAT: | 133,91070 € |


