
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Bulk | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 1.00' (304.80mm) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |

