
HF365/08 100 | |
|---|---|
DigiKey Part Number | 3M157933-100-ND 19-HF365/08100-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/08 100 |
Description | CBL RIBN 8COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.402" (10.20mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 8 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,88400 € | 4,42 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,70520 € | 17,63 € |
| 50 | 0,63900 € | 31,95 € |
| 100 | 0,57900 € | 57,90 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,60220 € | 60,22 € |
| 200 | 0,54575 € | 109,15 € |
| 300 | 0,51540 € | 154,62 € |
| 500 | 0,47972 € | 239,86 € |
| 700 | 0,45770 € | 320,39 € |
| 1.000 | 0,43558 € | 435,58 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |





