Direct
Direct

Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Jacket (Insulation) Material Polyolefin (PO) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 21682 |
Number of Conductors 4 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 10.0' (3.05m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF365/04SF | 3M | 301 | 19-HF365/04SF-DS-ND | 0,93000 € | Direct |
| HF365/04SF | 3M | 54 | MD04R-100-ND | 67,66000 € | Direct |


