
HF319/50 (100') | |
|---|---|
DigiKey Part Number | MF50F-1-ND |
Manufacturer | |
Manufacturer Product Number | HF319/50 (100') |
Description | CBL RIBN 50COND 0.05 GRAY 1' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm) |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 2.500" (63.50mm) |
Packaging Bulk | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 50 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 1.00' (304.80mm) | Conductor Material Copper Alloy, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |






