Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF319/25 100

DigiKey Part Number
3M157748-1-ND
Manufacturer
Manufacturer Product Number
HF319/25 100
Description
CBL RIBN 25COND 0.05 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.250" (31.75mm)
Packaging
Bulk
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
25
Ratings
UL Style 21682
Pitch
Features
Zippable
Length
1.00' (304.80mm)
Conductor Material
Copper Alloy, Silver Coated
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
19 Strands / 40 AWG
First Conductor Mark
Blue
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,72000 €14,72 €
213,36000 €26,72 €
312,61667 €37,85 €
511,73800 €58,69 €
711,19000 €78,33 €
1010,63600 €106,36 €
Manufacturers Standard Package
Unit Price without VAT:14,72000 €
Unit Price with VAT:17,51680 €