Image for HF10PP005D01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF10PP005D01

DigiKey Part Number
19-HF10PP005D01-ND
Manufacturer
Manufacturer Product Number
HF10PP005D01
Description
HIGH FLOW SERIES FILTER CARTRIDG
Customer Reference
Detailed Description
Industrial Filter Cartridge 5µm (Absolute)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Particle Size
5µm (Absolute)
Manufacturer
3M
Flow Rate
85GPM (321.76LPM)
Series
Pressure Range
50PSI
Packaging
Bulk
Height
10.000" (254.00mm)
Part Status
Discontinued at DigiKey
Diameter
6.496" (165.00mm)
Type
Filter Cartridge
Operating Temperature
71°C - Max
Applications
Industrial
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1189,30000 €189,30 €
Manufacturers Standard Package
Unit Price without VAT:189,30000 €
Unit Price with VAT:225,26700 €