
HF100/64TP | |
|---|---|
DigiKey Part Number | HF64B-100-ND 19-HF100/64TP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF100/64TP |
Description | CBL RIBN 64COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue, White 64 (32 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.070" (1.78mm) |
Series | Ribbon Width 3.200" (81.28mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 150 V |
Cable Type Flat Twisted Pair | Operating Temperature -40°C ~ 105°C |
Number of Conductors 64 (32 Pair Twisted) | Ratings UL Style 21008 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | Current Rating (Amps) 1 A |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,66000 € | 15,66 € |
| 5 | 12,48400 € | 62,42 € |
| 10 | 11,31300 € | 113,13 € |
| 25 | 9,93160 € | 248,29 € |
| 50 | 9,00320 € | 450,16 € |
| 100 | 8,16700 € | 816,70 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 8,49370 € | 849,37 € |
| 200 | 7,71225 € | 1.542,45 € |
| 300 | 7,29303 € | 2.187,91 € |
| 500 | 6,80192 € | 3.400,96 € |
| 700 | 6,49976 € | 4.549,83 € |
| 1.000 | 6,19691 € | 6.196,91 € |
| Unit Price without VAT: | 15,66000 € |
|---|---|
| Unit Price with VAT: | 18,63540 € |





