
HF100/60TP | |
|---|---|
DigiKey Part Number | HF60B-100-ND |
Manufacturer | |
Manufacturer Product Number | HF100/60TP |
Description | CBL RIBN 60COND TWIST PAIR 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue, White 60 (30 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.070" (1.78mm) |
Series | Ribbon Width 2.950" (74.93mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Voltage 150 V |
Cable Type Flat Twisted Pair | Operating Temperature -40°C ~ 105°C |
Number of Conductors 60 (30 Pair Twisted) | Ratings UL Style 21008 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | Current Rating (Amps) 1 A |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,26140 € | 1.878,42 € |
| Unit Price without VAT: | 6,26140 € |
|---|---|
| Unit Price with VAT: | 7,45107 € |





