
HF100/50TPSF | |
|---|---|
DigiKey Part Number | HF100/50TPSF-ND |
Manufacturer | |
Manufacturer Product Number | HF100/50TPSF |
Description | CBL RIBN 50COND TWIST PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue, White 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 50 (25 Pair Twisted) | |
Pitch | ||
Length | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.070" (1.78mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 608,72667 € | 1.826,18 € |
| Unit Price without VAT: | 608,72667 € |
|---|---|
| Unit Price with VAT: | 724,38474 € |

