
HF100/40TP | |
|---|---|
DigiKey Part Number | HF40B-100-ND 19-HF100/40TP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF100/40TP |
Description | CBL RIBN 40COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue, White 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.070" (1.78mm) |
Series | Ribbon Width 2.000" (50.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 150 V |
Cable Type Flat Twisted Pair | Operating Temperature -40°C ~ 105°C |
Number of Conductors 40 (20 Pair Twisted) | Ratings UL Style 21008 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | Current Rating (Amps) 1 A |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 5 | 8,16400 € | 40,82 € |
| 10 | 7,40000 € | 74,00 € |
| 25 | 6,49600 € | 162,40 € |
| 50 | 5,88800 € | 294,40 € |
| 100 | 5,33960 € | 533,96 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,55320 € | 555,32 € |
| 200 | 5,04030 € | 1.008,06 € |
| 300 | 4,76493 € | 1.429,48 € |
| 500 | 4,44222 € | 2.221,11 € |
| 700 | 4,24357 € | 2.970,50 € |
| 1.000 | 4,04444 € | 4.044,44 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |





