
HF100/20TP | |
|---|---|
DigiKey Part Number | HF20B-100-ND |
Manufacturer | |
Manufacturer Product Number | HF100/20TP |
Description | CBL RIBN 20COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue, White 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.070" (1.78mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 150 V |
Cable Type Flat Twisted Pair | Operating Temperature -40°C ~ 105°C |
Number of Conductors 20 (10 Pair Twisted) | Ratings UL Style 21008 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | Current Rating (Amps) 1 A |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,44000 € | 390,44 € |
| 2 | 353,80000 € | 707,60 € |
| 3 | 333,99000 € | 1.001,97 € |
| 5 | 310,64800 € | 1.553,24 € |
| 7 | 296,21286 € | 2.073,49 € |
| 10 | 281,68900 € | 2.816,89 € |
| Unit Price without VAT: | 390,44000 € |
|---|---|
| Unit Price with VAT: | 464,62360 € |






