
HF100/16TP | |
|---|---|
DigiKey Part Number | 19-HF100/16TP-25-ND |
Manufacturer | |
Manufacturer Product Number | HF100/16TP |
Description | CBL RIBN 16COND TWIST PAIR 25' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue, White 16 (8 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 25.0' (7.62m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.070" (1.78mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Box | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Voltage 150 V |
Cable Type Flat Twisted Pair | Operating Temperature -40°C ~ 105°C |
Number of Conductors 16 (8 Pair Twisted) | Ratings UL Style 21008 |
Pitch | Conductor Material Copper, Tinned |
Length 25.0' (7.62m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | Current Rating (Amps) 1 A |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |






