
HDT0.300RD48" | |
|---|---|
DigiKey Part Number | 19-HDT0.300RD48"-ND |
Manufacturer | |
Manufacturer Product Number | HDT0.300RD48" |
Description | 3M HEAT SHRINK CABLE SLEEVE HDT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.300" (7.62mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.100" (2.54mm) |
Mfr | Recovered Wall Thickness 0.080" (2.03mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.300" (7.62mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,99820 € | 4.799,64 € |
| Unit Price without VAT: | 23,99820 € |
|---|---|
| Unit Price with VAT: | 28,55786 € |

