
HDC-S140-41S3-KR | |
|---|---|
DigiKey Part Number | HDC-S140-41S3-KR-ND |
Manufacturer | |
Manufacturer Product Number | HDC-S140-41S3-KR |
Description | CONN RCPT HD 140POS PCB |
Customer Reference | |
Detailed Description | 140 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Density (HDC, HDI, HPC) |
Category | Number of Rows 4 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 3A |
Number of Positions 140 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |

