Image for HDC-R180-41S1-KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC-R180-41S1-KR

DigiKey Part Number
HDC-R180-41S1-KR-ND
Manufacturer
Manufacturer Product Number
HDC-R180-41S1-KR
Description
CONN RCPT HD 180POS PCB
Customer Reference
Detailed Description
180 Connector Receptacle, Female Sockets Through Hole Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Usage
Backplane
Color
Black
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Connector Style
High Density (HDC, HDI, HPC)
Material Flammability Rating
UL94 V-0
Number of Positions
180
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.