
HDC-R160-41S1-KR | |
|---|---|
DigiKey Part Number | HDC-R160-41S1-KR-ND |
Manufacturer | |
Manufacturer Product Number | HDC-R160-41S1-KR |
Description | CONN RCPT HD 160POS PCB |
Customer Reference | |
Detailed Description | 160 Connector Receptacle, Female Sockets Through Hole Black High Density (HDC, HDI, HPC) |
Category | Mounting Type Through Hole |
Manufacturer 3M | Termination Solder |
Series | Features Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 3A |
Number of Positions 160 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |

