
Category | Pitch 0.039" (1.00mm) |
Manufacturer 3M | Number of Rows 4 |
Series | Mounting Type Through Hole |
Packaging Bulk | Connector Usage Plug |
Part Status Obsolete | Note Contacts Sold Separately |
Connector Type Shroud for Male Pins | Base Product Number |
Number of Positions 160 |

