
Category | Number of Rows 4 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Backplane | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 3A |
Connector Style High Density (HDC, HDI, HPC) | Material Flammability Rating UL94 V-0 |
Number of Positions 160 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |

