
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.200" (30.48mm) | |
Large Diameter Recovered | 0.600" (15.24mm) | |
Small Diameter Supplied | 0.500" (12.70mm) | |
Small Diameter Recovered | 0.170" (4.32mm) | |
Large Recovered Length | - | |
Small Recovered Length | 1.000" (25.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.500" (88.90mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,75000 € | 31,75 € |
| 5 | 26,13800 € | 130,69 € |
| 10 | 24,03900 € | 240,39 € |
| 20 | 22,11000 € | 442,20 € |
| 50 | 20,39620 € | 1.019,81 € |
| Unit Price without VAT: | 31,75000 € |
|---|---|
| Unit Price with VAT: | 37,78250 € |







