Tape Hand Held Dispenser, Plastic 2.00" (50.80mm) Tape Width
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H320

DigiKey Part Number
3M161550-ND
Manufacturer
Manufacturer Product Number
H320
Description
BOX SEALING TAPE DISPENSER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tape Hand Held Dispenser, Plastic 2.00" (50.80mm) Tape Width
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hand Held Dispenser, Plastic
Tape Width - Max
2.00" (50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,96000 €20,96 €
619,25667 €115,54 €
1218,63667 €223,64 €
3017,84800 €535,44 €
Manufacturers Standard Package
Unit Price without VAT:20,96000 €
Unit Price with VAT:24,94240 €