
H120 | |
|---|---|
DigiKey Part Number | H120-ND |
Manufacturer | |
Manufacturer Product Number | H120 |
Description | APPLICATOR METAL 1" WIDE MAX |
Customer Reference | |
Detailed Description | Tape Hand Held Dispenser, Metal 1.00" (25.40mm) Tape Width |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hand Held Dispenser, Metal | |
Tape Width - Max | 1.00" (25.40mm) |











