MFR Recommended

Category | Type Hard Hat |
Manufacturer 3M | Color Orange |
Series | Size One Size |
Packaging Box | Weight 0.79 lb (358.34 g) |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H-706SFRFK-UV | 3M | 0 | 19-H-706SFRFK-UV-ND | 103,24000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,31000 € | 76,31 € |
| Unit Price without VAT: | 76,31000 € |
|---|---|
| Unit Price with VAT: | 90,80890 € |


