
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31640 € | 15,82 € |
| 100 | 0,30110 € | 30,11 € |
| 250 | 0,28224 € | 70,56 € |
| 500 | 0,26876 € | 134,38 € |
| 1.000 | 0,25593 € | 255,93 € |
| 3.000 | 0,23683 € | 710,49 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

