
GT1 WHT 24MMX50M | |
|---|---|
DigiKey Part Number | GT1WHT24MMX50M-ND |
Manufacturer | |
Manufacturer Product Number | GT1 WHT 24MMX50M |
Description | PREMIUM MATTE CLOTH (GAFFERS) TA |
Customer Reference | |
Detailed Description | Tape Adhesive X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

