
GM531BLK-6035PC | |
|---|---|
DigiKey Part Number | GM531BLK-6035PC-ND |
Manufacturer | |
Manufacturer Product Number | GM531BLK-6035PC |
Description | TAPE GRIP MATERIAL BLK 24"X72YDS |
Customer Reference | |
Detailed Description | Gripping Material Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 24.00" (609.60mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Length 216' (66.0m) 72 yds |
Manufacturer 3M | Color Black |
Packaging Bulk | Usage Gripping |
Part Status Obsolete | Temperature Range -40°F ~ 160°F (-40°C ~ 71°C) |
Tape Type Gripping Material | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 18 Months |
Backing, Carrier Polyester | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0330" (33.0 mils, 0.840mm) | Base Product Number |
Width 24.00" (609.60mm) |

