Privacy Filter, Widescreen LCD Monitor 14.0" (14.00", 356mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF140W9B

DigiKey Part Number
3M162673-ND
Manufacturer
Manufacturer Product Number
GF140W9B
Description
PRIVACY FILTER, WIDESCR
Customer Reference
Detailed Description
Privacy Filter, Widescreen LCD Monitor 14.0" (14.00", 356mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
LCD Monitor
Manufacturer
3M
Diagonal Screen Size
14.0" (14.00", 356mm)
Packaging
Box
Viewing Area
309.56mm W x 174.63mm H
Part Status
Discontinued at DigiKey
Base Product Number
Type
Privacy Filter, Widescreen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.