Terminal Twist On Wire Cap, Wing Connector Twist On 8-14 AWG Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Twist On Wire Cap, Wing Connector Twist On 8-14 AWG Gray

G-BULK

DigiKey Part Number
920090-01-ND
Manufacturer
Manufacturer Product Number
G-BULK
Description
CONN WIRE CAP 8-14 AWG TWIST ON
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 8-14 AWG Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Twist On Wire Cap, Wing
Number of Wire Entries
1
Termination
Twist On
Wire Gauge
8-14 AWG
Insulation
Fully Insulated
Features
Copper Wire Only, Flame Retardant
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.