Flat Ground Braid 1.181" (30.00mm, 1 3/16") - Inner Dia X 164.0' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS-30

DigiKey Part Number
3M10617-ND
Manufacturer
Manufacturer Product Number
FS-30
Description
GROUND BRAID FLAT 1.18" X 164'
Customer Reference
Detailed Description
Flat Ground Braid 1.181" (30.00mm, 1 3/16") - Inner Dia X 164.0' (50.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat
Manufacturer
3M
Material
Copper, Tinned
Series
Size, Supplied
1.181" (30.00mm, 1 3/16") - Inner Dia
Packaging
Spool
Length
164.0' (50.00m)
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1691,24000 €691,24 €
Manufacturers Standard Package
Unit Price without VAT:691,24000 €
Unit Price with VAT:822,57560 €