
FPL21-2PK-24 | |
|---|---|
DigiKey Part Number | 19-FPL21-2PK-243M-ND |
Manufacturer | |
Manufacturer Product Number | FPL21-2PK-24 |
Description | FPL21-2PK-24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24x14x1 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 2 | |
Depth (Inches) | 1 | |
Height (Inches) | 24 | |
Width (Inches) | 14 | |
Length (Inches) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 3,92375 € | 94,17 € |
| Unit Price without VAT: | 3,92375 € |
|---|---|
| Unit Price with VAT: | 4,66926 € |

