
FPL02-2PK-24 | |
|---|---|
DigiKey Part Number | 19-FPL02-2PK-243M1-ND |
Manufacturer | |
Manufacturer Product Number | FPL02-2PK-24 |
Description | FPL02-2PK-24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20x20x1 Woven Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Woven Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 5 | |
Depth (Inches) | 1 | |
Height (Inches) | 20 | |
Width (Inches) | 20 | |
Length (Inches) | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 24 | 4,03583 € | 96,86 € |
| 120 | 3,60233 € | 432,28 € |
| 1.008 | 3,10027 € | 3.125,07 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

