
FP4.000CR48 | |
|---|---|
DigiKey Part Number | FP4.000CR48-ND |
Manufacturer | |
Manufacturer Product Number | FP4.000CR48 |
Description | HEATSHRINK 4"X4' COLOR |
Customer Reference | |
Detailed Description | Heat Shrink 4.00' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Shrinkage Ratio | - | |
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | - | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | - | |
Material | - | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 41,05417 € | 492,65 € |
| Unit Price without VAT: | 41,05417 € |
|---|---|
| Unit Price with VAT: | 48,85446 € |

